Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8012-KIT-ND
Quantity Available 1
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

497-8012-KIT

Description KIT MOSFET MD MESH
Expanded Description MOSFETs Kit 50 pcs - 5 ea of 10 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type MOSFETs
Values 50 pcs - 5 ea of 10 values
Mounting Type -
Packages Included -
 
Kit Contents
Part Number Description Kit Quantity
497-8774-1-ND MOSFET N-CH 650V 12A DPAK 5
497-8769-1-ND MOSFET N-CH 650V 33A D2PAK 5
497-8791-5-ND MOSFET N-CH 650V 33A TO-220 5
497-10077-5-ND MOSFET N-CH 650V 17A TO-220 5
497-8796-5-ND MOSFET N-CH 650V 33A TO-247 5
497-10078-5-ND MOSFET N-CH 650V 22A TO220 5
497-8788-5-ND MOSFET N-CH 650V 12A TO-220 5
497-8774-6-ND MOSFET N-CH 650V 12A DPAK 5
497-8774-2-ND MOSFET N-CH 650V 12A DPAK 5
497-8769-6-ND MOSFET N-CH 650V 33A D2PAK 5
497-8769-2-ND MOSFET N-CH 650V 33A D2PAK 5
497-10304-5-ND MOSFET N-CH 650V 8.5A TO-220 5
497-10079-5-ND MOSFET N-CH 650V 24A TO-220 5
497-10080-5-ND MOSFET N-CH 650V 27A TO-220 5
You May Also Be Interested In
  • H-870 - Bourns Inc. | H-870-ND DigiKey Electronics
  • H-870
  • Bourns Inc.
  • KIT POT TRIM 500-100K OHM 60PCS
  • Unit Price 36.50000
  • H-870-ND
Additional Resources
Standard Package ? 1
Other Names Q5281465

21:37:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 209.42000 209.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback