• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8011-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

497-8011-KIT

Description KIT MOSFET AUTOMOTIVE
Expanded Description MOSFETs Kit 60 pcs - 5 ea of 12 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type MOSFETs
Values 60 pcs - 5 ea of 12 values
Mounting Type -
Packages Included -
 
Kit Contents
Part Number Description Kit Quantity
497-7973-1-ND MOSFET N-CH 55V 80A DPAK 5
497-7513-5-ND MOSFET N-CH 55V 120A TO-220 5
497-7910-1-ND TRISIL 180V BIDIRECT SMA 5
497-7512-5-ND MOSFET N-CH 55V 120A TO-220 5
497-7939-1-ND MOSFET N-CH 55V 120A D2PAK 5
497-10025-1-ND MOSFET N-CH 60V 120A D2PAK 5
497-10399-5-ND MOSFET N-CH 55V 90A TO220 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q5281376

12:20:29 2/28/2017

Send Feedback