• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 497-8007-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

497-8007-KIT

Description KIT IC SWITCHING SMD 8VAL 10EA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Obsolete
Kit Type Logic Switch
Values 100 pcs - 10 ea of 10 values
Mounting Type Surface Mount
Packages Included SC-70-5, SC-88A, SOT-353, 16-QFN, SC-70-6, SC-88, SOT-323-6, SOT-363, SOT-23-8
 
Kit Contents
Part Number Description Kit Quantity
497-3738-1-ND IC SWITCH SPDT SOT23-6 10
497-2144-1-ND IC SWITCH SPDT SC70-6 10
497-3021-1-ND IC SWITCH DUAL SPDT 16QFN 10
Additional Resources
Standard Package ? 1
Other Names Q2321922

16:08:50 1/24/2017

Send Feedback