• Value add packaging not available; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number 497-8006B-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

497-8006B-KIT

Description KIT SCHOTTKY DIODE 11VALUES 5EA
Expanded Description Rectifier Diode Kit 55 pcs - 5 ea of 11 values Surface Mount, Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type Rectifier Diode
Values 55 pcs - 5 ea of 11 values
Mounting Type Surface Mount, Through Hole
Packages Included DO-214AB, SMC, DO-214AC, SMA, DPAK, SOT-23, TO-220AB, TO-220AC
 
Kit Contents
Part Number Description Kit Quantity
497-3209-1-ND DIODE SCHOTTKY 100V 1A SMA 5
497-2516-1-ND DIODE ARRAY SCHOTTKY 70V SOT23-3 5
497-2463-1-ND DIODE SCHOTTKY 60V 1A SMA 5
497-2454-1-ND DIODE SCHOTTKY 60V 3A SMC 5
497-2737-5-ND DIODE SCHOTTKY 100V 8A TO220AC 5
497-2749-5-ND DIODE SCHOTTKY 45V 7.5A TO220AC 5
497-3222-1-ND DIODE SCHOTTKY 30V 8A DPAK 5
497-2726-5-ND DIODE ARRAY SCHOTTKY 100V TO220 5
497-2756-5-ND DIODE ARRAY SCHOTTKY 30V TO220AB 5
497-2464-1-ND DIODE SCHOTTKY 40V 3A SMC 5
497-2739-5-ND DIODE ARRAY SCHOTTKY 150V TO220 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q2321721

08:45:17 2/23/2017

Send Feedback