Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS5453TR-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

493S-1073A=P3

Description FILTER HELICAL 452MHZ TYPE 5CHT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CHLW, 5CHW, 5CHT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CHT
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 452MHz Center
Bandwidth 10MHz
Selectivity 27dB (+50MHz) 27dB (-50MHz)
Ripple 0.5dB
Insertion Loss 4.5dB
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 750
Other Names TKS5453TR

22:00:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 4.47727 3,357.95
1,500 4.38589 6,578.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TKS5453CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,581 - Immediate
  • Unit Price: 5.35000
Send Feedback