Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS5453CT-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

493S-1073A=P3

Description HELICAL FILTER 5CHT TYPE 452 MHZ
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CHLW, 5CHW, 5CHT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CHT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 452MHz Center
Bandwidth 10MHz
Selectivity 27dB (+50MHz) 27dB (-50MHz)
Ripple 0.5dB
Insertion Loss 4.5dB
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 493S-1073A
493S1073AP3
TKS5453
TKS5453CT

13:32:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 5.35
10 5.22700 52.27
25 5.12600 128.15
250 5.02552 1,256.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS5453TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 4.47727
Send Feedback