Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS5444CT-ND
Quantity Available 822
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

492S-1059A=P3

Description HELICAL FILTER 5CHW TYPE 456MHZ
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CHLW, 5CHW, 5CHT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CHW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 456MHz Center
Bandwidth 10MHz
Selectivity 16dB (+50MHz) 12dB (-50MHz)
Ripple 0.5dB
Insertion Loss 3.5dB
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 492S-1059A
492S1059AP3
TKS5444
TKS5444CT

03:33:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.27700 42.77
25 4.19480 104.87
250 4.11264 1,028.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS5444TR-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 750 - Immediate
  • Unit Price: 3.66397
Send Feedback