Keywords:





Product Index > Kits > Circuit Protection Kits - TVS Diodes > 4922864

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberETHERNETLF-KIT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

4922864

DescriptionKIT ETHERNET ESD PROTECTION
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant
KIT ETHERNET ESD PROTECTION | 4922864 | ETHERNETLF-KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 4922864
Other Related Documents ETHERNETLF-KIT-ND Contents
Standard Package1
CategoryKits
FamilyCircuit Protection Kits - TVS Diodes
SeriesSIDACtor®
PackagingPlastic Box with Bin Guide
Kit TypeESD Protection
Values75 pcs - 5 ea of 15 values
Voltage - Breakdown-
Mounting TypeSurface Mount, Through Hole
Packages IncludedAssorted
Kit Contents(5) F3467CT-ND - TVS DIODE ARRAY 4CH 5V SOT23-6
(5) SEP0080Q38CBCT-ND - SIDACTOR ETHERNET POE 8V 100A
(5) SEP0900Q38CBCT-ND - SIDACTOR ETHERNET POE 90V 100A
(5) SEP0720Q38CBCT-ND - SIDACTOR ETHERNET POE 72V 100A
(5) SEP0640Q38CBCT-ND - SIDACTOR ETHERNET POE 64V 100A
(5) F3303CT-ND - TVS ARRAY ESD 4CH 0.65PF MSOP-10
(5) F3276CT-ND - TVS SPA 2CH 3.3V 150A 16PF SOIC8
(5) F2918CT-ND - TVS ARRAY ESD 4CH 0.65PF SOT563
(5) F2916CT-ND - TVS ARRAY ESD 4CH 0.85PF SC70-6
(5) F2915CT-ND - TVS ARRAY ESD 4CH 0.65PF SC70-6
More...
Other NamesETHERNETLF-KIT

3:39:10 5/25/2013 - Help With This Screen