Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P6SMB-A-KIT-ND
Quantity Available 4
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

4879342

Description KIT TVS DIODE 600W UNI-DIR SMB
Expanded Description TVS Diode Kit 6.8V ~ 550V Breakdown Surface Mount 180 pcs - 5 ea of 36 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P6SMB Series Datasheet
Other Related Documents P6SMB-A-KIT-ND Contents
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P6SMB
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type ESD Protection
Values 180 pcs - 5 ea of 36 values
Voltage - Breakdown 6.8V ~ 550V
Mounting Type Surface Mount
Packages Included DO-214AA, SMB
 
Kit Contents
Part Number Description Kit Quantity
P6SMB220ALFCT-ND TVS DIODE 185VWM 328VC SMD 5
P6SMB300ALFCT-ND TVS DIODE 256VWM 414VC SMD 5
P6SMB550ALFCT-ND TVS DIODE 468VWM 760VC SMD 5
P6SMB440ALFCT-ND TVS DIODE 376VWM 602VC SMD 5
P6SMB400ALFCT-ND TVS DIODE 342VWM 548VC SMD 5
P6SMB33ALFCT-ND TVS DIODE 28.2VWM 45.7VC SMD 5
P6SMB36ALFCT-ND TVS DIODE 30.8VWM 49.9VC SMD 5
P6SMB6.8ALFCT-ND TVS DIODE 5.8VWM 10.5VC SMD 5
P6SMB30ALFCT-ND TVS DIODE 25.6VWM 41.4VC SMD 5
P6SMB250ALFCT-ND TVS DIODE 214VWM 344VC SMD 5
P6SMB200ALFCT-ND TVS DIODE 171VWM 274VC SMD 5
P6SMB62ALFCT-ND TVS DIODE 53VWM 85VC SMD 5
P6SMB43ALFCT-ND TVS DIODE 36.8VWM 59.3VC SMD 5
P6SMB75ALFCT-ND TVS DIODE 64.1VWM 103VC SMD 5
P6SMB8.2ALFCT-ND TVS DIODE 7.02VWM 12.1VC SMD 5
P6SMB510ALFCT-ND TVS DIODE 434VWM 698VC SMD 5
P6SMB82ALFCT-ND TVS DIODE 70.1VWM 113VC SMD 5
P6SMB16ALFCT-ND TVS DIODE 13.6VWM 22.5VC SMD 5
P6SMB100ALFCT-ND TVS DIODE 85.5VWM 137VC SMD 5
P6SMB39ALFCT-ND TVS DIODE 33.3VWM 53.9VC SMD 5
P6SMB22ALFCT-ND TVS DIODE 18.8VWM 30.6VC SMD 5
P6SMB13ALFCT-ND TVS DIODE 11.1VWM 18.2VC SMD 5
P6SMB68ALFCT-ND TVS DIODE 58.1VWM 92VC SMD 5
P6SMB12ALFCT-ND TVS DIODE 10.2VWM 16.7VC SMD 5
P6SMB350ALFCT-ND TVS DIODE 300VWM 482VC SMD 5
P6SMB480ALFCT-ND TVS DIODE 408VWM 658VC SMD 5
P6SMB27ALFCT-ND TVS DIODE 23.1VWM 37.5VC SMD 5
P6SMB18ALFCT-ND TVS DIODE 15.3VWM 25.5VC SMD 5
P6SMB150ALFCT-ND TVS DIODE 128VWM 207VC SMD 5
F2808CT-ND TVS DIODE 20.5VWM 33.2VC SMD 5
P6SMB47ALFCT-ND TVS DIODE 40.2VWM 64.8VC SMD 5
P6SMB11ALFCT-ND TVS DIODE 9.4VWM 15.6VC SMD 5
Additional Resources
Standard Package ? 1
Other Names P6SMB-A-KIT

03:21:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.66000 49.66
5 44.14400 220.72
10 38.62600 386.26
25 36.63960 915.99
50 33.10800 1,655.40
100 30.90080 3,090.08
250 29.79720 7,449.30
500 28.69360 14,346.80
1,000 27.59000 27,590.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback