Add To Favorites
Product Overview
Digi-Key Part Number A105465CT-ND
Quantity Available 27,622
Can ship immediately
Manufacturer

Manufacturer Part Number

487923-1

Description CONTACT FLAT FLEX PIN TIN-LEAD
Expanded Description Contact Crimp Pin Tin-Lead
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 487923 Drawing
3D Model 487923-1.pdf
Online Catalog AMP Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin-Lead
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105465CT

07:15:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08000 0.80
25 0.05920 1.48
50 0.05080 2.54
100 0.04920 4.92
250 0.04240 10.60
500 0.04070 20.35
1,000 0.03562 35.62
2,500 0.03223 80.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105465TR-ND
  • Minimum Quantity: 32,000
  • Quantity Available: 0
  • Unit Price: 0.02236
Send Feedback