Add To Favorites
Product Overview
Digi-Key Part Number 487545-7-ND
Quantity Available 15,327
Can ship immediately
Manufacturer

Manufacturer Part Number

487545-7

Description CONN FFC RCPT HSG 10POS 1.27MM
Expanded Description Housing FFC Housing for Female Contacts Connector Latch Lock 10Pos 0.050" (1.27mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 487545
RoHS Information 487545-7 Statement of Compliance
RoHS 2 Statement
3D Model 487545-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 10
Number of Rows 1
Pitch 0.050" (1.27mm)
FFC, FCB Thickness 0.05-0.08mm
Locking Feature Latch Lock
Voltage Rating 100V
Housing Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 4875457

15:17:53 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.05800 10.58
25 0.99560 24.89
50 0.95420 47.71
100 0.91280 91.28
250 0.82980 207.45
500 0.74680 373.40
1,000 0.66382 663.82
2,500 0.60159 1,503.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback