Add To Favorites
Product Overview
Digi-Key Part Number 487545-2-ND
Quantity Available 23,885
Can ship immediately
Manufacturer

Manufacturer Part Number

487545-2

Description CONN FFC RCPT HSG 5POS 1.27MM
Expanded Description Housing FFC Housing for Female Contacts Connector Latch Lock 5Pos 0.050" (1.27mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 487545
RoHS Information 487545-2 Statement of Compliance
RoHS 2 Statement
3D Model 487545-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 5
Number of Rows 1
Pitch 0.050" (1.27mm)
FFC, FCB Thickness 0.05-0.08mm
Locking Feature Latch Lock
Voltage Rating 100V
Housing Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 4875452

16:06:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.19700 11.97
25 1.12640 28.16
50 1.07960 53.98
100 1.03260 103.26
250 0.93872 234.68
500 0.84484 422.42
1,000 0.75096 750.96
2,500 0.68056 1,701.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback