Add To Favorites
Product Overview
Digi-Key Part Number 487526-4-ND
Quantity Available 5,218
Can ship immediately
Manufacturer

Manufacturer Part Number

487526-4

Description CONN FFC RCPT HSG 5POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector Latch Lock 5Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 487526
RoHS Information 487526-4 Statement of Compliance
RoHS 2 Statement
3D Model 487526-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 5
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Latch Lock
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 4875264

03:02:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11000 11.10
25 1.04480 26.12
50 1.00140 50.07
100 0.95790 95.79
250 0.87080 217.70
500 0.78370 391.85
1,000 0.69662 696.62
2,500 0.63132 1,578.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback