Add To Favorites
Product Overview
Digi-Key Part Number 487526-2-ND
Quantity Available 10,680
Can ship immediately
Manufacturer

Manufacturer Part Number

487526-2

Description CONN FFC RCPT HSG 3POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector Latch Lock 3Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 487526
RoHS Information 487526-2 Statement of Compliance
RoHS 2 Statement
3D Model 487526-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 3
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature Latch Lock
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 4875262

14:20:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.83200 8.32
25 0.78320 19.58
50 0.75040 37.52
100 0.71780 71.78
250 0.65252 163.13
500 0.58726 293.63
1,000 0.52202 522.02
2,500 0.47308 1,182.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback