Add To Favorites
Product Overview
Digi-Key Part Number 487378-5-ND
Quantity Available 30,899
Can ship immediately
Manufacturer

Manufacturer Part Number

487378-5

Description CONN FFC RCPT HSG 6POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector 6Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 487378
RoHS Information 487378-5 Statement of Compliance
RoHS 2 Statement
3D Model 487378-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 6
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4873785

22:17:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.75100 7.51
50 0.67760 33.88
100 0.64820 64.82
250 0.58928 147.32
500 0.53036 265.18
1,000 0.47142 471.42
2,500 0.42723 1,068.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback