Add To Favorites
Product Overview
Digi-Key Part Number A104023CT-ND
Quantity Available 31,782
Can ship immediately
Manufacturer

Manufacturer Part Number

487117-4

Description CONTACT FLAT FLEX SOCKET GOLD
Expanded Description Contact Crimp Socket Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets 487117
3D Model 487117-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104023CT

01:24:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.46500 4.65
25 0.39880 9.97
50 0.33880 16.94
100 0.32550 32.55
250 0.29232 73.08
500 0.27902 139.51
1,000 0.23252 232.52
2,500 0.21259 531.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104023TR-ND
  • Minimum Quantity: 14,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.16307
Send Feedback