Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 485100000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

485100000

Description HEX KEY L SHAPE 4MM 3.15"
Expanded Description Hex Key L-Key 4mm 3.15" (80.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets Screwdrivers Catalog
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series -
Part Status Active
Tool Type L-Key
Tip - Type Hex
Size 4mm
Length - Overall 3.15" (80.0mm)
Features Nickel Plated, Pilot Tip
Weight 0.06 lb (27.22g)
 
Additional Resources
Standard Package ? 1

10:30:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 8.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback