Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4833.1320-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4833.1320

Description CONN PLUG STEREO 6.35MM RA 3COND
Expanded Description 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets Audio Connectors
RoHS Information RoHS, Data and Signal Products
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4833
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Phone Plug
Gender Male
Signal Lines Stereo
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.248" (6.30mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 30VAC/DC
Current Rating 1A
Mating Length/Depth 1.220" (31.00mm)
Contact Material - Plating Nickel
Body Material -
Body Color Silver, Black
Includes 3 pcs - 1 Connector, 1 Handle, 1 Screw
Housing Material Plastic
Contact Material Brass
Cable Opening 0.315" (8.00mm)
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 70°C
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 4833.132
4833.132-ND
MP-128L

06:44:20 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.29760 429.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback