Keywords:





Product Index > Cables, Wires - Management > Solder Sleeve > 481803-000

All prices are in US dollars.
Digi-Key Part NumberA104748-ND
Price BreakUnit PriceExtended Price
10.940000.94
100.827008.27
250.7788019.47
500.7464037.32
1000.7139071.39
2500.64900162.25
5000.58410292.05
1,0000.51920519.20
2,5000.470521,176.31
Quantity Available Digi-Key Stock: 2,462
Can ship immediately
Manufacturer

Manufacturer Part Number

481803-000

DescriptionCWT-3807
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CWT-38xx Spec Drawing
Standard Package100
CategoryCables, Wires - Management
FamilySolder Sleeve
SeriesCWT
TypeWire to Wire
Diameter0.275" (7.0mm)
Length1.655" (42.04mm)
ColorClear
Features-
Dynamic CatalogCWT Series, Wire to Wire Terminators
Other Names481803000
A104748

5:38:10 5/12/2013 - Help With This Screen