Add To Favorites
Product Overview
Digi-Key Part Number 1121-1003-ND
Quantity Available 3,191
Can ship immediately
Manufacturer

Manufacturer Part Number

480:347:277-125VA-IC

Description XFRMR 347/277V 125VA STEP-DOWN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 480V:347V:277V, ATX Series
LED Driver Catalog 2016
Product Training Modules Specialty Lighting Transformers
Online Catalog 480:347:277V Series
Product Attributes Select All
Categories
Manufacturer

Thomas Research Products

Series ATX
Part Status Active
Type Non-Isolated Autotransformer
Voltage - Primary 347V, 480V
Voltage - Secondary 277V
Power (Watts) 125VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 2.3 lbs (1kg)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names 1121-1003
480347277125VAIC
ATX-480-347-277V 125VA-IC

12:39:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.86000 20.86
10 18.40500 184.05
25 17.79160 444.79
50 15.95100 797.55
100 15.33750 1,533.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback