Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4803.1320-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4803.1320

Description CONN PLUG STEREO 6.35MM RA 3COND
Expanded Description 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 4803.132
RoHS Information RoHS, Data and Signal Products
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4803
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Plug
Gender Male
Signal Lines Stereo
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.248" (6.30mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VAC/DC
Current Rating 2A
Mating Length/Depth 1.210" (30.70mm)
Contact Material - Plating Nickel
Body Material -
Body Color Silver, Black
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Plastic
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 70°C
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 23720800
4803.132
4803.132-ND

03:24:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 14.27300 1,427.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback