Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4803.1220-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4803.1220

Description CONN PLUG MONO 6.35MM R/A 2COND
Expanded Description 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 4803 Plug
RoHS Information RoHS, Data and Signal Products
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4803
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Plug
Gender Male
Signal Lines Mono
Industry Recognized Mating Diameter 6.35mm (0.250", 1/4") - Headphone
Actual Diameter 0.250" (6.35mm)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line), Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VAC/DC
Current Rating 2A
Mating Length/Depth 1.200" (30.50mm)
Contact Material - Plating Nickel
Body Material -
Body Color Silver, Black
Includes 3 pcs - 1 Connector, 1 Handle, 1 Screw
Housing Material Plastic
Contact Material Brass
Cable Opening 0.268" (6.80mm)
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 70°C
 
Mating Products
Additional Resources
Standard Package ? 100
Other Names 23690000

06:57:44 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 9.76650 976.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback