Add To Favorites
Product Overview
Digi-Key Part Number A27915-ND
Quantity Available 6,372
Can ship immediately
Manufacturer

Manufacturer Part Number

480054-3

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 480054
RoHS Information 480054-3 Statement of Compliance
RoHS 2 Statement
3D Model 480054-3.pdf
Online Catalog Fastin-Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Nylon
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480054-3-ND
4800543
A27915

11:54:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.32200 3.22
50 0.23500 11.75
100 0.22570 22.57
250 0.20272 50.68
500 0.19350 96.75
1,000 0.16125 161.25
2,500 0.14742 368.56
5,000 0.13821 691.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback