Add To Favorites
Product Overview
Digi-Key Part Number 486-1049-ND
Quantity Available 211
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

4785.0000

Description PWR ENT PLUG IEC320-C13 R/A SCRW
Expanded Description Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 4785 Series
Other Related Documents 4781-4785 Mountring Instr
RoHS Information RoHS, Connectors Products
3D Model 4785.0000.igs
4785.0000.stp
4785.0000.x_t
2D Drawing 4785.0000.dxf
PCN Design/Specification 478x 22/Mar/2011
PCN Assembly/Origin 4785.0y00(.08) Markings 09/Jan/2014
Online Catalog 4785 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4785
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C13
Connector Type Plug, Female Sockets
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Free Hanging (In-Line), Right Angle
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CCC, cULus, VDE
 
You May Also Be Interested In
  • PX0587/SE - Bulgin | 708-1343-ND DigiKey Electronics
  • PX0587/SE
  • Bulgin
  • PWR ENT PLUG IEC320-C13 R/A SCRW
  • Unit Price 5.45000
  • 708-1343-ND
Additional Resources
Standard Package ? 100
Other Names 486-1049

16:57:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.65000 7.65
25 6.12200 153.05
50 5.50980 275.49
100 5.20370 520.37
250 4.89760 1,224.40
500 4.59150 2,295.75
1,000 4.28540 4,285.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback