Add To Favorites
Product Overview
Digi-Key Part Number 486-1051-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

4784.0000

Description PWR ENT PLUG IEC320-C15 R/A SCRW
Expanded Description Power Entry Connector Plug, Female Sockets IEC 320-C15 Free Hanging (In-Line), Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 4784
Other Related Documents 4781-4785 Mountring Instr
RoHS Information RoHS, Connectors Products
3D Model 4784.0000.igs
4784.0000.stp
4784.0000.x_t
2D Drawing 4784.0000.dxf
PCN Design/Specification 478x 22/Mar/2011
Online Catalog 4781, 4782 and 4784 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4784
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C15
Connector Type Plug, Female Sockets
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Free Hanging (In-Line), Right Angle
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals cULus, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 486-1051

14:14:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.38000 6.38
25 5.10200 127.55
50 4.59180 229.59
100 4.33670 433.67
250 4.08160 1,020.40
500 3.82650 1,913.25
1,000 3.57140 3,571.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback