Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS5438TR-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

477MS-1036A=P3

Description FILTER HELICAL 933MHZ TYPE 5CHLW
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CHLW, 5CHW, 5CHT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CHLW
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 933MHz Center
Bandwidth 25MHz
Selectivity 18dB (+100MHz) 25dB (-100MHz)
Ripple 1dB
Insertion Loss 2.5dB
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1,000
Other Names TKS5438TR

10:00:13 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.76400 4,764.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TKS5438CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,389 - Immediate
  • Unit Price: 4.01000
Send Feedback