Keywords:





Product Index > Filters > Helical Filters > 477MS-1036A=P3

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberTKS5438CT-ND
Price BreakUnit PriceExtended Price
16.590006.59
105.9550059.55
1005.35950535.95
2504.962521,240.63
5004.764002,382.00
Quantity Available Digi-Key Stock: 1,440
Can ship immediately
Manufacturer

Manufacturer Part Number

477MS-1036A=P3

DescriptionHELICAL FILTER 5CHLW TYPE 933MHZ
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
HELICAL FILTER 5CHLW TYPE 933MHZ | 477MS-1036A=P3 | TKS5438CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 5CHLW, 5CHW, 5CHT
Product Photos 477MS-1036A=P3
Catalog Drawings 5CHLW Series Side
5CHLW Series Top
5CHLW Series Bottom
5CHLW Series Circuit
Standard Package1
CategoryFilters
FamilyHelical Filters
Series5CHLW
PackagingCut Tape (CT)
Frequency933MHz Center
Bandwidth25MHz
Filter TypeHelical
Selectivity18dB (+100MHz) 25dB (-100MHz)
Ripple1dB
Insertion Loss2.5dB
Package / Case0.433" L x 0.236" W x 0.177" H (11.00mm x 6.00mm x 4.50mm)
Mounting TypeSurface Mount
Other Names477MS-1036A
TKS5438
TKS5438CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TKS5438TR-ND477MS-1036A=P3Tape & Reel (TR)1,000 - Immediate4.764001,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:36:47 5/22/2013 - Help With This Screen