Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TKS5437CT-ND
Quantity Available 5,424
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

477MS-1035A=P3

Description HELICAL FILT 5CHLW TYPE 915 MHZ
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets 5CHLW, 5CHW, 5CHT
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series 5CHLW
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 915MHz Center
Bandwidth 25MHz
Selectivity 18dB (+100MHz) 25dB (-100MHz)
Ripple 1dB
Insertion Loss 2.5dB
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 477MS-1035A
477MS1035AP3
TKS5437
TKS5437CT

09:15:54 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.92200 39.22
25 3.84720 96.18
250 3.77164 942.91
500 3.69620 1,848.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TKS5437TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 3.01560
Send Feedback