All prices are in US dollars.
Digi-Key Part Number 486-1053-ND
Price Break Unit Price Extended Price
1 8.35000 8.35
25 7.50200 187.55
50 6.75180 337.59
100 6.08900 608.90
250 5.55352 1,388.38
500 5.01802 2,509.01
1,000 4.98883 4,988.83
Quantity Available Digi-Key Stock: 41
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Standard Lead Time 21 Weeks
Manufacturer Part Number

4733.0000

Description PWR ENT PLUG IEC320-2-2E R/A SCR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4733
Product Photos 4733.0000
Other Related Documents 4733, 4736 Mounting Instr
RoHS Information RoHS, Connectors Products
3D Model 4733.0000.igs
4733.0000.stp
4733.0000.x_b
4733.0000.dxf
4733.0000.wrl
PCN Packaging Multiple Devices 20/Nov/2015
Standard Package ? 100
Category

Connectors, Interconnects

Family

Power Entry Connectors - Inlets, Outlets, Modules

Series 4733
Packaging ? Bulk?
Connector Style IEC 320-2-2/E (C13 Variant)
Connector Type Plug, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Free Hanging (In-Line), Right Angle
Termination Screw
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CCC, cULus, VDE
Online Catalog 4732, 4733, 4735 and 4736 Series
Other Names 486-1053
Customers who are interested in this product are also interested in:
  • 4735.0000 - Schurter Inc. | 486-1955-ND DigiKey Electronics
  • 4735.0000
  • Schurter Inc.
  • PWR ENT PLUG IEC320-2-2E STR SCR
  • Unit Price 8.68000
  • PX0686/SE - Bulgin | 708-1353-ND DigiKey Electronics
  • PX0686/SE
  • Bulgin
  • PWR ENT PLUG IEC320-2-2E R/A SCR
  • Unit Price 5.95000
  • 4736.0000 - Schurter Inc. | 486-2154-ND DigiKey Electronics
  • 4736.0000
  • Schurter Inc.
  • PWR ENT PLUG IEC320-2-2E R/A SCR
  • Unit Price 8.91000

21:19:01 5/26/2016