Add To Favorites
Product Overview
Digi-Key Part Number P14722-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

4715VL-04W-B80-E00

Description FAN AXIAL 120X38MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 4715VL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 243.2 CFM (6.89m³/min)
Static Pressure 1.457 in H2O (362.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 66 dB(A)
Power (Watts) 36.0W
RPM 6400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, UR, VDE
Weight 0.816 lb (370.13g)
Current Rating 3A
Voltage Range 10 ~ 12.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 12038VA-12R-EA-00
4715VL04WB80E00
P14722

01:38:42 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.58000 30.58
10 27.80000 278.00
25 26.87360 671.84
50 25.02020 1,251.01
100 23.16690 2,316.69
250 22.70352 5,675.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback