Add To Favorites
Product Overview
Digi-Key Part Number P13601-ND
Quantity Available 47
Can ship immediately
Manufacturer

Manufacturer Part Number

4715TS-23T-B5A-A00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938TB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 116.5 CFM (3.30m³/min)
Static Pressure 0.400 in H2O (99.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 50 dB
Power (Watts) 17.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating 0.140A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 20
Other Names 11938TB-B3N-NP-00
4715TS-23T-B50-A00
4715TS23TB5AA00
P13601

09:30:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.78000 23.78
10 21.61900 216.19
25 20.89840 522.46
50 19.45720 972.86
100 18.01590 1,801.59
250 17.65556 4,413.89
500 17.58350 8,791.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback