Add To Favorites
Product Overview
Digi-Key Part Number P13111-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

4715MS-23T-B30-A00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938MB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 88.2 CFM (2.50m³/min)
Static Pressure 0.208 in H2O (51.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37 dB
Power (Watts) 11.0W
RPM 2600 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 11938MB-B3L-EA-00
4715MS23TB30A00
P13111

04:17:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 13.61
10 12.96000 129.60
25 12.15040 303.76
50 11.74520 587.26
100 10.77330 1,077.33
250 10.12524 2,531.31
500 9.92274 4,961.37
1,000 9.88224 9,882.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback