Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4715MS-12T-B4A-A00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4715MS-12T-B4A-A00

Description FAN AXIAL 119X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 11938MB Series Datasheet
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938MB
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 95.0 CFM (2.69m³/min)
Static Pressure 0.259 in H2O (64.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 39 dB
Power (Watts) 13.0W
RPM 2750 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.190A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 20
Other Names 11938MB-A1M-EP-00

03:36:59 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 14.89950 297.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback