Add To Favorites
Product Overview
Digi-Key Part Number P12898-ND
Quantity Available 1,402
Can ship immediately
Manufacturer

Manufacturer Part Number

4715FS-23T-B50-D00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 110.0 CFM (3.11m³/min)
Static Pressure 0.370 in H2O (92.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45 dB
Power (Watts) 14.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
You May Also Be Interested In
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
Additional Resources
Standard Package ? 20
Other Names 11938FB-B3N-EA-00
4715FS23TB50D00
P12898

23:15:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 13.61
10 12.96000 129.60
25 12.15040 303.76
50 11.74520 587.26
100 10.77330 1,077.33
250 10.12524 2,531.31
500 9.96324 4,981.62
1,000 9.88224 9,882.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback