Add To Favorites
Product Overview
Digi-Key Part Number P13108-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

4715FS-23T-B40-D00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 100.0 CFM (2.80m³/min)
Static Pressure 0.280 in H2O (70.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 42 dB
Power (Watts) 14.0W
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.090A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 20
Other Names 11938FB-B3M-EA-00
4715FS23TB40D00
P13108

09:56:50 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 13.61
10 12.96000 129.60
25 12.15040 303.76
50 11.74520 587.26
100 10.77330 1,077.33
250 10.12524 2,531.31
500 9.92274 4,961.37
1,000 9.88224 9,882.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback