Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 4715FS-23T-B3A-D00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4715FS-23T-B3A-D00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 90.0 CFM (2.54m³/min)
Static Pressure 0.220 in H2O (55.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 39 dB
Power (Watts) 12.0W
RPM 2650 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.090A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 20
Other Names 11938FB-B3L-EP-00

14:38:38 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 14.89950 297.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback