Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 4715FS-23T-B20-D00-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4715FS-23T-B20-D00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938FB
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 80.0 CFM (2.26m³/min)
Static Pressure 0.130 in H2O (32.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36 dB
Power (Watts) 8.8W
RPM 2300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.050A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 10
Other Names 11938FB-B3K-EA-00
4715FS23TB20D00
4715FS23TB20D00-ND

16:28:12 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 12.96050 259.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback