Keywords:





Product Index > Fans, Thermal Management > AC Fans > 4715FS-23T-B10-D00

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part NumberP12897-ND
Price BreakUnit PriceExtended Price
113.5000013.50
1012.82500128.25
2510.12520253.13
509.45000472.50
Quantity Available Digi-Key Stock: 139
Can ship immediately
Manufacturer

Manufacturer Part Number

4715FS-23T-B10-D00

DescriptionFAN AC AXIAL 230V 119X38 1900RPM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

FAN AC AXIAL 230V 119X38 1900RPM | 4715FS-23T-B10-D00 | P12897-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 4715FS
AC Fan Part Numbering Guide
Fan and Blowers Catalog
Product Photos 4715FS-23T-B10-D00
Other Related Documents Fan Agency Approvals
RoHS Information 4715FS-23T-B10-D00 Material
Standard Package10
CategoryFans, Thermal Management
FamilyAC Fans
Series4715FS
Air Flow70.0 CFM (1.98m³/min)
Bearing TypeBall
Fan TypeTubeaxial
Features-
Noise70 dB
Power (Watts)9W
RPM1900 RPM
Size / DimensionSquare - 119mm L x 119mm H x 38mm W
Static Pressure0.120 in H2O (30.0 Pa)
Termination2 Terminals
Voltage - Rated230VAC
Weight1.2 lbs (544.3g)
Operating Temperature14 ~ 158°F (-10 ~ 70°C)
Current Rating0.050A
Life Expectancy-
Voltage Range-
Material - FrameAluminum
Material - BladePlastic
Associated Product07199-40-ND - POWER CORD FAN T-TYPE 40"
07100-60-ND - POWER CORD FAN STRAIGHT 60"
07100-40-ND - POWER CORD FAN STRAIGHT 40"
07190-80-ND - POWER CORD FAN RIGHT ANGLE 80"
07190-60-ND - POWER CORD FAN RIGHT ANGLE 60"
07190-50-ND - POWER CORD FAN RIGHT ANGLE 50"
07190-40-ND - POWER CORD FAN RIGHT ANGLE 40"
07145-80-ND - POWER CORD FAN 45DEG ANGLE 80"
07145-60-ND - POWER CORD FAN 45DEG ANGLE 60"
07145-50-ND - POWER CORD FAN 45DEG ANGLE 50"
More...
Other Names4715FS23TB10D00
P12897

21:52:39 4/10/2013 - Help With This Screen