• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 4715FS-23T-B00-D00-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4715FS-23T-B00-D00

Description FAN AXIAL 119X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11938FB
Part Status Obsolete
Voltage - Rated 230VAC
Size / Dimension Square - 119mm L x 119mm H
Width 38mm
Air Flow 55.0 CFM (1.55m³/min)
Static Pressure 0.070 in H2O (17.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 31 dB
Power (Watts) 5.5W
RPM 1600 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 1.2 lbs (544.3g)
Current Rating 0.030A
Voltage Range -
Material - Frame Aluminum
Material - Blade Plastic
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 400
Other Names 11938FB-B3H-EA-00
4715FS23TB00D00
4715FS23TB00D00-ND

12:09:04 1/19/2017

Send Feedback