Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number P14982-ND
Quantity Available
Manufacturer

Manufacturer Part Number

4710PS-24T-B20-A00

Description FAN AXIAL 119X25.5MM 240VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 11925PB
Part Status Active
Voltage - Rated 240VAC
Size / Dimension Square - 119mm L x 119mm H
Width 25.5mm
Air Flow 53.0 CFM (1.50m³/min)
Static Pressure 0.086 in H2O (21.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 30 dB
Power (Watts) 8W
RPM 2100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.8 lb (362.87g)
Current Rating 0.050A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Lifetime @ Temp. 50000 Hrs @ 25°C
 
Additional Resources
Standard Package ? 40
Other Names 11925PB-B4K-EA-00
P14982

07:08:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 48.02250 1,920.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback