• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number P14985-ND
Price Break Unit Price Extended Price
40 58.69425 2,347.77
Quantity Available 0
Manufacturer

Manufacturer Part Number

4710PS-20T-B30-B00

Description FAN AXIAL 119X25.5MM 200VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 4710PS Series
AC Fan Part Numbering Guide
Fans & Blowers Catalog
Other Related Documents Fan Agency Approvals
Product Training Modules Cooling Solutions
Thermal Simulation in Telecom Applications
3D Model 4710PS.stp
4710PS.prt
4710PS.sldprt
4710PS.igs
PCN Part Number Fan Motor Numbering System 13/Dec/2013
Standard Package ? 40
Category

Fans, Thermal Management

Family

AC Fans

Series 4710PS
Voltage - Rated 200VAC
Size / Dimension Square - 119mm L x 119mm H
Width 25.5mm
Air Flow 70.6 CFM (2.00m³/min)
Static Pressure 0.165 in H2O (41.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 38 dB
Power (Watts) 11.0W
RPM 2700 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.8 lb (362.87g)
Current Rating 0.090A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polycarbonate (PC), Fiberglass Reinforced
Other Names 11925PB-B0L-EA-00
P14985
Customers who are interested in this product are also interested in:
  • 4710PS-23T-B30-A00 - NMB Technologies Corporation | P12890-ND DigiKey Electronics
  • 4710PS-23T-B30-A00
  • NMB Technologies Corporation
  • FAN AXIAL 119X25.5MM 230VAC TERM
  • Unit Price 18.02000
  • 4710PS-12T-B30-A00 - NMB Technologies Corporation | P12888-ND DigiKey Electronics
  • 4710PS-12T-B30-A00
  • NMB Technologies Corporation
  • FAN AXIAL 119X25.5MM 115VAC TERM
  • Unit Price 18.02000

21:40:09 6/30/2016