Add To Favorites
Product Overview
Digi-Key Part Number P13447-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

4710KL-05W-B50-E00

Description FAN AXIAL 119X25.5MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 4710KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 119mm L x 119mm H
Width 25.50mm
Air Flow 114.7 CFM (3.25m³/min)
Static Pressure 0.203 in H2O (50.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 41.5 dB
Power (Watts) 6.96W
RPM 2800 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.397 lb (180.08g)
Current Rating 0.290A
Voltage Range 10 ~ 26VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 64
Other Names 11925KA-24N-EA-00
4710KL05WB50E00
4710KL05WB50E00-ND
P13447

22:24:21 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.44000 13.44
10 12.79900 127.99
25 11.99880 299.97
50 11.59880 579.94
100 10.63890 1,063.89
250 9.99900 2,499.75
500 9.79902 4,899.51
1,000 9.75902 9,759.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback