Add To Favorites
Product Overview
Digi-Key Part Number P13420-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

4710KL-04W-B59-E00

Description FAN AXIAL 119X25.5MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

NMB Technologies Corporation

Series 4710KL
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 119mm L x 119mm H
Width 25.50mm
Air Flow 114.7 CFM (3.25m³/min)
Static Pressure 0.203 in H2O (50.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 41.5 dB
Power (Watts) 6.60W
RPM 2800 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals -
Weight 0.397 lb (180.08g)
Current Rating 0.550A
Voltage Range 6 ~ 13VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 100000 Hrs @ 25°C
 
You May Also Be Interested In
  • 09450-G - Qualtek | CR228-ND DigiKey Electronics
  • 09450-G
  • Qualtek
  • FINGER GUARD 120MM PLASTIC
  • Unit Price 1.04000
  • CR228-ND
Additional Resources
Standard Package ? 64
Other Names 11925KA-12N-EL-00
4710KL04WB59E00
P13420

16:53:29 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.95000 13.95
10 13.28400 132.84
25 12.45320 311.33
50 12.03820 601.91
100 11.04190 1,104.19
250 10.37776 2,594.44
500 10.17020 5,085.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback