Add To Favorites
Product Overview
Digi-Key Part Number 36-4693-ND
Quantity Available 40,565
Can ship immediately

Factory Stock ?: 48,200
Manufacturer

Manufacturer Part Number

4693

Description WASHER SPLIT LOCK #4 STEEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4693 Drawing
Washers
RoHS Information RoHS Compliance Statement
Online Catalog Flat Washer
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Type Split Lock
Thread/Screw/Hole Size #4
Diameter - Inside 0.117" (2.97mm)
Diameter - Outside 0.205" (5.21mm)
Thickness 0.031" (0.79mm) 1/32"
Plating Zinc
Material Steel
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-4693
4693K
4693K-ND

16:23:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.06000 0.06
10 0.05800 0.58
50 0.04600 2.30
100 0.03580 3.58
250 0.03088 7.72
500 0.02964 14.82
1,000 0.02594 25.94
2,500 0.02346 58.66
5,000 0.02223 111.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback