Add To Favorites
Product Overview
Digi-Key Part Number V1224-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

4614

Description PC BOARD 3HOLE SLDR PAD 3UX160MM
Expanded Description Plugboard, Hard Metric Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.1" (2.54mm) Grid
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Vector Electronics

Series Plugbord™
Part Status Active
Proto Board Type Plugboard, Hard Metric
Plating Plated Through Hole (PTH)
Pitch 0.1" (2.54mm) Grid
Circuit Pattern 3 Hole Pad (Both Sides)
Edge Contacts -
Hole Diameter 0.042" (1.07mm)
Size / Dimension 6.30" L x 3.94" W (160.0mm x 100.1mm)
Board Thickness 0.062" (1.57mm) 1/16"
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names V1224

10:15:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.74000 32.74
10 28.78400 287.84
25 25.54600 638.65
100 23.92670 2,392.67
250 22.48752 5,621.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback