Keywords:





Product Index > Kits > Audio Kits > 458-KIT

All prices are in US dollars.
Digi-Key Part Number458-KIT-ND
Price BreakUnit PriceExtended Price
160.0100060.01
Quantity Available Digi-Key Stock: 4
Can ship immediately
Value Added Item
Manufacturer

Manufacturer Part Number

458-KIT

DescriptionBUZZER KIT SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BUZZER KIT SMD | 458-KIT | 458-KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos Q3371223
Standard Package1
CategoryKits
FamilyAudio Kits
SeriesASI, AST
PackagingNotebook
Kit TypeBuzzers
Values24 pcs - 2 ea of 12 values Piezo, Magnetic
Mounting TypeSurface Mount
Packages Included-
Dynamic CatalogASI, AST Series Buzzer Kit
Kit Contents(2) 458-1100-1-ND - BUZZER MAG 2.7KHZ 2.5-4.5VAC SMT
(2) 458-1097-1-ND - BUZZER PIEZO 4.0KHZ 1-25V SMT
(2) 458-1096-1-ND - BUZZER PIEZO 3.65KHZ 1-30V SMT
(2) 458-1095-1-ND - BUZZER PIEZO 4.0KHZ 1-20V SMT
(2) 458-1094-1-ND - BUZZER PIEZO 4.0KHZ 1-25V SMT
(2) 458-1093-1-ND - BUZZER PIEZO 4.1KHZ 1-20V SMT
(2) 458-1055-ND - BUZZER MAGN 2.4KHZ 12.6MM SMT
(2) 458-1054-ND - BUZZER MAGN 2.4KHZ 12.6MM SMT
(2) 458-1053-ND - BUZZER MAGN 2.4KHZ 12.6MM SMT
(2) 458-1051-ND - BUZZER PIEZO 4KHZ 17.5MM SMT
More...
Other NamesQ3371223

23:57:45 5/19/2013 - Help With This Screen