• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 45651-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

45651

Description MICROSCOPE
Expanded Description Microscope, Portable 200x LED
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 45651 Manual
Product Attributes Select All
Categories
Manufacturer

Greenlee Communications

Series -
Part Status Obsolete
Type Microscope, Portable
Magnification Range 200x
Field of View -
Working Distance -
Illumination LED
Camera Type -
Includes Adapter, Case, Rubber Eye Guard
Weight -
 
Additional Resources
Standard Package ? 1

11:35:43 2/24/2017

Send Feedback