Add To Favorites
Product Overview
Digi-Key Part Number 501-1419-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

4531-C-36

Description ALLIG CLIP/BNC MALE RG58C/U 36"
Expanded Description 36.0" (914.40mm) BNC, Male Plug To Alligator Clip, Insulated (2) Test Lead 150VAC
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 4531 Series
Product Training Modules Patch Cords and Test Leads
Online Catalog 4531 Series
Product Attributes Select All
Categories
Manufacturer

Pomona Electronics

Series 4531
Part Status Active
Configuration BNC to Alligator
1st Connector BNC, Male Plug
2nd Connector Alligator Clip, Insulated (2)
Cable Length 36.0" (914.40mm)
Wire Gauge 20 AWG
Cable Type RG-58C/U
Voltage - Rated 150VAC
Current Rating -
Temperature Range 122°F (50°C)
Material - Insulation Poly-Vinyl Chloride (PVC)
Color Black Cable, Black and Red Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 4531-C-36-ND
4531C36
501-1419
5995013339416

11:17:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.99000 21.99
25 20.89040 522.26
50 19.79100 989.55
100 18.91150 1,891.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 501-1692-ND
  • Description: ALLIG CLIP/BNC MALE RG58C/U 60"
  • Quantity Available: 31 - Immediate
  • Digi-Key Part Number: 501-1823-ND
  • Description: ALLIG CLIP/BNC MALE RG58C/U 48"
  • Quantity Available: 12 - Immediate
  • Digi-Key Part Number: 4531-C-18-ND
  • Description: ALLIG CLIP/BNC MALE RG58C/U 18"
  • Quantity Available: 0
  • Digi-Key Part Number: 4531-C-24-ND
  • Description: ALLIG CLIP/BNC MALE RG58C/U 24"
  • Quantity Available: 0
  • Digi-Key Part Number: 4531-C-30-ND
  • Description: ALLIG CLIP/BNC MALE RG58C/U 30"
  • Quantity Available: 0
Send Feedback