Add To Favorites
Product Overview
Digi-Key Part Number 288-1258-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

445110

Description CONN TERM BLK ENDPLATE PEK 2,5 K
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series PEK
Part Status Active
Type End Plate, Rail Type
Number of Positions -
For Use With/Related Products PEK Series
Color Beige
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 288-1258
NPP 2,5 K

06:32:21 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31100 3.11
25 0.26680 6.67
50 0.22680 11.34
100 0.21790 21.79
250 0.19568 48.92
500 0.18678 93.39
1,000 0.15565 155.65
2,500 0.14230 355.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback