Keywords:





Product Index > Cable Assemblies > LGH Cables > 443958-1

Non-Stock

All prices are in US dollars.
Digi-Key Part Number443958-1-ND
Price BreakUnit PriceExtended Price
20041.017808,203.56
Quantity Available
Manufacturer

Manufacturer Part Number

443958-1

DescriptionCABLE ASSY RCPT 1POS 24AWG 8INCH
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 443958-1
RoHS Information 443958-1 Statement of Compliance
Standard Package200
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeMicro-Miniature LGH, Receptacle, 1 pos to Cable (Round)
Length8.0" (203.2mm)
Voltage6kV
Barrel Depth0.63" (16.00mm)
Wire Gauge24 AWG
ShieldingUnshielded
Color - CapRed
Color - WireRed
Material - CapSilicone Rubber

2:01:22 5/12/2013 - Help With This Screen